Part Details for TCMD-06-T-10.00-01-P03 by Samtec Inc
Overview of TCMD-06-T-10.00-01-P03 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-06-T-10.00-01-P03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TCMD-06-T-10.00-01-P03-ND
|
DigiKey | 2.00 MM IDC RIBBON CABLE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4900 | Buy Now |
DISTI #
TCMD-06-T-10.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.25m 12 Position IDC Connector to 12 Position IDC Connector Plug-Receptacle - Bulk (Alt: TCMD-06-T-10.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3800 / $9.0100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.3600 / $9.0100 | Buy Now | |
DISTI #
000000000006174471
|
Sager | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$5.9700 / $9.0100 | Buy Now |
|
Master Electronics | 0 |
|
$4.3600 / $9.0100 | Buy Now | |
DISTI #
5d5273ec520ecabb794c52c5
|
Samtec | 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$4.3600 / $9.0100 | Buy Now |
Part Details for TCMD-06-T-10.00-01-P03
TCMD-06-T-10.00-01-P03 CAD Models
TCMD-06-T-10.00-01-P03 Part Data Attributes:
|
TCMD-06-T-10.00-01-P03
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-06-T-10.00-01-P03
Samtec Inc
Cable Assembly, 28AWG, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.246 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.6 A | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |