Part Details for TCMD-05-T-05.80-01-N-P01 by Samtec Inc
Overview of TCMD-05-T-05.80-01-N-P01 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-05-T-05.80-01-N-P01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCMD-05-T-05.80-01-N-P01-ND
|
DigiKey | 2MM DOUBLE ROW MALE IDC ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9200 | Buy Now |
DISTI #
200-TCMD05T05.801NP1
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal | 0 |
|
$3.8300 / $7.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8500 / $9.4000 | Buy Now |
DISTI #
000000000001352470
|
Sager | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$5.2500 / $7.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.8500 / $9.4000 | Buy Now |
DISTI #
5cd92439cd7c1c4c387ec2d0
|
Samtec | 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 6 Days Container: CLAMSHELL | 0 |
|
$3.8280 / $7.9230 | Buy Now |
Part Details for TCMD-05-T-05.80-01-N-P01
TCMD-05-T-05.80-01-N-P01 CAD Models
TCMD-05-T-05.80-01-N-P01 Part Data Attributes
|
TCMD-05-T-05.80-01-N-P01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-05-T-05.80-01-N-P01
Samtec Inc
Interconnection Device, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY |