Part Details for TCMD-05-S-02.00-01-B06-RW by Samtec Inc
Results Overview of TCMD-05-S-02.00-01-B06-RW by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCMD-05-S-02.00-01-B06-RW Information
TCMD-05-S-02.00-01-B06-RW by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TCMD-05-S-02.00-01-B06-RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TCMD-05-S-02.00-01-B06-RW-ND
|
DigiKey | 2.00 MM IDC RIBBON CABLE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5200 | Buy Now |
DISTI #
TCMD-05-S-02.00-01-B06-RW
|
Avnet Americas | Cable Assembly Ribbon 0.051m 28AWG 10 POS IDC HDR - Bulk (Alt: TCMD-05-S-02.00-01-B06-RW) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2912 / $2.4724 | Buy Now |
DISTI #
200-MD05S020001B06RW
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly RoHS: Compliant | 0 |
|
$1.8800 / $3.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6600 / $3.4400 | Buy Now |
DISTI #
000000000005928462
|
Sager | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$2.2200 / $3.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6600 / $3.4400 | Buy Now |