Part Details for TCM8210MDA by Toshiba America Electronic Components
Overview of TCM8210MDA by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCM8210MDA
TCM8210MDA CAD Models
TCM8210MDA Part Data Attributes:
|
TCM8210MDA
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCM8210MDA
Toshiba America Electronic Components
AREA CCD IMAGE ARRAY,492 VERT PIXELS,660 HORIZ PIXELS,MODULE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Horizontal Pixel | 660 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Pixel Size | 5.4X5.4 µm | |
Surface Mount | YES | |
Vertical Pixel | 492 |