Part Details for TCM810SVLB713 by Microchip Technology Inc
Results Overview of TCM810SVLB713 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCM810SVLB713 Information
TCM810SVLB713 by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TCM810SVLB713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C4334
|
Newark | Voltage Detector, 12 Ua, 5.5V, 3-Sc-70, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ?... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3950 | Buy Now |
DISTI #
31T1367
|
Newark | Ic, volt Det, 12 Ua, 5.5V, 3-Sc-70, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 | Buy Now |
DISTI #
TCM810SVLB713CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-3 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.3500 / $0.4600 | Buy Now |
DISTI #
TCM810SVLB713
|
Avnet Americas | Processor Supervisor 2.93V 2.5V/3V/3.3V/5V 3-Pin SC-70 T/R - Tape and Reel (Alt: TCM810SVLB713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2122 / $0.2266 | Buy Now |
DISTI #
579-TCM810SVLB713
|
Mouser Electronics | Supervisory Circuits Microprocessor 2.93V RoHS: Compliant | 1007 |
|
$0.3500 / $0.4600 | Buy Now |
DISTI #
TCM810SVLB713
|
Microchip Technology Inc | Microprocessor 2.93V Reset Monitor, SC70, Projected EOL: 2034-05-16 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
64950 COO: Malaysia, Thailand |
|
$0.2600 / $0.4600 | Buy Now |
DISTI #
70389115
|
RS | Reset Monitor 2.93V Active-Low SC70 | Microchip Technology Inc. TCM810SVLB713 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3900 / $0.4590 | RFQ |
|
Future Electronics | TCM810 Series 2.93 V 140 ms Surface Mount Microcontroller Reset Monitor-SC-70-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel |
0 Reel |
|
$0.2150 / $0.2250 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 2.93V 1 Active High/Push-Pull 3-Pin SC-70 T/R RoHS: Compliant | 66000 Factory Stock |
|
$0.2145 / $0.2368 | Buy Now |
|
Bristol Electronics | 8740 |
|
RFQ |
Part Details for TCM810SVLB713
TCM810SVLB713 CAD Models
TCM810SVLB713 Part Data Attributes
|
TCM810SVLB713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TCM810SVLB713
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SC-70, 3-PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SC-70, 3-PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP3/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
Alternate Parts for TCM810SVLB713
This table gives cross-reference parts and alternative options found for TCM810SVLB713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM810SVLB713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCM810SELB713 | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, SC-70, 3-PIN | TCM810SVLB713 vs TCM810SELB713 |
TCM810SELB | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN | TCM810SVLB713 vs TCM810SELB |