Consumer Circuits
TCM320AC36CPTR
Texas Instruments
Description: SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, QFP-48

Overview of TCM320AC36CPTR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for TCM320AC36CPTR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCM320AC36CPTR by Texas Instruments

TCM320AC36CPTR
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
LFQFP,
Pin Count
48
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
S-PQFP-G48
Length
7 mm
Number of Functions
1
Number of Terminals
48
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
Want to compare parts?
  1. TCM320AC36CPTR
    Texas Instruments
    SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, QFP-48
    VS

Alternate Parts for TCM320AC36CPTR

This table gives cross-reference parts and alternative options found for TCM320AC36CPTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM320AC36CPTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCM320AC36IPT Voice-Band Audio Processor 48-LQFP -40 to 85 Texas Instruments TCM320AC36CPTR vs TCM320AC36IPT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCM320AC36CPTR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCM320AC36CPTR by Texas Instruments

  • Please alert me when TCM320AC36CPTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TCM320AC36CPTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCM320AC36CPTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TCM320AC36CPTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCM320AC36CPTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCM320AC36CPTR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: