Part Details for TCM3105NL by Texas Instruments
Overview of TCM3105NL by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Communication and Networking
Automotive
Price & Stock for TCM3105NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Bristol Electronics | 861 |
|
RFQ | ||
|
Quest Components | MODEM CIRCUIT, MODEM, 16 Pin, Plastic, DIP | 1 |
|
$15.6000 | Buy Now |
|
Quest Components | MODEM CIRCUIT, MODEM, 16 Pin, Plastic, DIP | 688 |
|
$18.0000 / $24.0000 | Buy Now |
|
Quest Components | MODEM CIRCUIT, MODEM, 16 Pin, Plastic, DIP | 8 |
|
$55.8600 / $58.8000 | Buy Now |
|
Chip1Cloud | FSK MODEM | 3837 |
|
RFQ |
Part Details for TCM3105NL
TCM3105NL CAD Models
TCM3105NL Part Data Attributes:
|
TCM3105NL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCM3105NL
Texas Instruments
MODEM, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL DUPLEX | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.304 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | MODEM | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |