-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 2MHz Min, 500MHz Max, 1:1.732, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCM3105NL | Rochester Electronics LLC | Modem, PDIP16, 0.300 INCH, PLASTIC, DIP-16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-TCM3-1T+TR-ND
|
DigiKey | 1:3 CORE & WIRE TRANSFORMER, 2 - Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4640 | Buy Now |
DISTI #
139-TCM3-1T
|
Mouser Electronics | Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS RoHS: Compliant | 692 |
|
$1.5400 / $3.4200 | Buy Now |
|
LCSC | 16.34dB 2 2MHz500MHz 2dB 13 SMD-6P Balun ROHS | 30 |
|
$2.5442 / $2.7028 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCM3-1T+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TCM3-1T+
Mini-Circuits
RF Transformer, 2MHz Min, 500MHz Max, 1:1.732, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | LENGTH AND HEIGHT DIMENSION INCLUDES TERMINALS ALSO, OHMS RATIO IS 3 | |
Cut-off Frequency-Max | 500 MHz | |
Cut-off Frequency-Min | 2 MHz | |
Height | 4.06 mm | |
Insertion Loss | 3 dB | |
JESD-609 Code | e3 | |
Length | 4.06 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1.732 | |
Width | 3.81 mm |
This table gives cross-reference parts and alternative options found for TCM3-1T+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM3-1T+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCM3-1T | RF Transformer, 2MHz Min, 500MHz Max, 1:1.732 | Mini-Circuits | TCM3-1T+ vs TCM3-1T |