TCM2917J
Texas Instruments
Description: A-LAW, PCM CODEC, CDIP16

Overview of TCM2917J by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for TCM2917J by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components PCM CODEC, Single, 16 Pin, Ceramic, DIP 25
  • 1 $15.0000
  • 2 $10.0000
  • 4 $7.5000
$7.5000 / $15.0000 Buy Now

CAD Models for TCM2917J by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCM2917J by Texas Instruments

TCM2917J
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP16,.3
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
FULL DUPLEX
Companding Law
A-LAW
Filter
YES
Gain Tolerance-Max
0.18 dB
JESD-30 Code
R-GDIP-T16
Length
19.56 mm
Linear Coding
NOT AVAILABLE
Neg Supply Voltage-Nom
-5 V
Number of Functions
1
Number of Terminals
16
Operating Mode
SYNCHRONOUS/ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max
19 mA
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
MOS
Telecom IC Type
PCM CODEC
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. TCM2917J
    Texas Instruments
    A-LAW, PCM CODEC, CDIP16
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCM2917J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCM2917J by Texas Instruments

Select Manufacturer
Which Manufacturer of TCM2917J would you like to use for your alert(s)?
  • Please alert me when TCM2917J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCM2917J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCM2917J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCM2917J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCM2917J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCM2917J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: