Part Details for TCM2913J by Texas Instruments
Overview of TCM2913J by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCM2913J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TCM2913J-ND
|
DigiKey | PCM CODEC, A/MU-LAW, 1-FUNC, MOS Min Qty: 62 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
62 In Stock |
|
$5.1500 | Buy Now |
DISTI #
86150735
|
Verical | TCM2913J Min Qty: 62 Package Multiple: 1 Date Code: 9401 | Americas - 62 |
|
$5.2625 / $6.0625 | Buy Now |
|
Bristol Electronics | 81 |
|
RFQ | ||
|
Quest Components | PCM CODEC, A/MU-LAW, 1-FUNC, MOS, CDIP20 | 20 |
|
$6.6300 / $9.9450 | Buy Now |
|
Quest Components | PCM CODEC, A/MU-LAW, 1-FUNC, MOS, CDIP20 | 7 |
|
$4.9725 / $9.9450 | Buy Now |
|
Rochester Electronics | PCM Codec, A/MU-Law, 1-Func, MOS, CDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 62 |
|
$4.2100 / $4.9500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 26 |
|
RFQ |
Part Details for TCM2913J
TCM2913J CAD Models
TCM2913J Part Data Attributes
|
TCM2913J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCM2913J
Texas Instruments
A/MU-LAW, PCM CODEC, CDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL DUPLEX | |
Companding Law | A/MU-LAW | |
Filter | YES | |
Gain Tolerance-Max | 0.18 dB | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.195 mm | |
Linear Coding | NOT AVAILABLE | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Mode | SYNCHRONOUS/ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 19 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TCM2913J
This table gives cross-reference parts and alternative options found for TCM2913J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM2913J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCM29C13AN | Texas Instruments | Check for Price | u-law and A-law, 1.536, 1.544, 2.048 MHz, Enhanced Noise Reduction 20-PDIP 0 to 70 | TCM2913J vs TCM29C13AN |
D2913 | Intel Corporation | Check for Price | PCM Codec, A/MU-Law, 1-Func, MOS, CDIP20, HERMETIC SEALED, CERAMIC, DIP-20 | TCM2913J vs D2913 |