Part Details for TCM2912CJ by Texas Instruments
Overview of TCM2912CJ by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for TCM2912CJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PCM TRANSCEIVER, Single, T-1(DS1), 16 Pin, Ceramic, DIP | 740 |
|
$7.0000 / $14.0000 | Buy Now |
|
Quest Components | PCM TRANSCEIVER, Single, T-1(DS1), 16 Pin, Ceramic, DIP | 60 |
|
$12.9500 / $15.7500 | Buy Now |
Part Details for TCM2912CJ
TCM2912CJ CAD Models
TCM2912CJ Part Data Attributes
|
TCM2912CJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCM2912CJ
Texas Instruments
PCM Line Filter 20-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Carrier Type | T-1(DS1) | |
JESD-30 Code | R-XDIP-T16 | |
Neg Supply Voltage-Nom | -5 V | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |