Part Details for TCM1C225M8R-CA2 by Kyocera AVX Components
Overview of TCM1C225M8R-CA2 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCM1C225M8R-CA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TCM1C225M8R-CA2-ND
|
DigiKey | CAP TANT 2.2UF 20% 16V 0603 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3445 In Stock |
|
$0.1410 / $0.6200 | Buy Now |
DISTI #
755-TCM1C225M8R-CA2
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TC MN02 NAVY RoHS: Compliant | 0 |
|
$0.1300 / $0.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.1190 | Buy Now |