Part Details for TCM1C105M8R by Kyocera AVX Components
Overview of TCM1C105M8R by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCM1C105M8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TCM1C105M8RCT-ND
|
DigiKey | CAP TANT 1UF 20% 16V 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10452 In Stock |
|
$0.1332 / $0.6500 | Buy Now |
DISTI #
755-TCM1C105M8R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16 VDC 1 uF 0603 20 % ESR=15 mOhms RoHS: Compliant | 8307 |
|
$0.1280 / $0.5700 | Buy Now |
|
Future Electronics | 1 F Molded Tantalum Capacitors 16 V 0603 (1608 Metric) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 12000Reel |
|
$0.1300 / $0.1360 | Buy Now |
DISTI #
TCM1C105M8R
|
TTI | Tantalum Capacitors - Solid SMD 16 VDC 1 uF 0603 20 % ESR=15 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.1300 / $0.1540 | Buy Now |
DISTI #
TCM1C105M8R
|
Avnet Asia | TANT 0603 1UF 16V (Alt: TCM1C105M8R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TCM1C105M8R
TCM1C105M8R CAD Models
TCM1C105M8R Part Data Attributes
|
TCM1C105M8R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCM1C105M8R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 0.8 mm | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 0.85 mm |
Alternate Parts for TCM1C105M8R
This table gives cross-reference parts and alternative options found for TCM1C105M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM1C105M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TM8M105M016RSZ | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1 uF, SURFACE MOUNT, 0603, CHIP | TCM1C105M8R vs TM8M105M016RSZ |
TM8M105M016HBA | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | TCM1C105M8R vs TM8M105M016HBA |
TM8M105M016LZA | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1 uF, SURFACE MOUNT, 0603, CHIP | TCM1C105M8R vs TM8M105M016LZA |
TM8M105M016UBB | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | TCM1C105M8R vs TM8M105M016UBB |
TMCJ1C105MTRF | Vishay Intertechnologies | $0.0950 | Tantalum Capacitor, Tantalum (dry/solid), | TCM1C105M8R vs TMCJ1C105MTRF |
TLCJ105M016RTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TCM1C105M8R vs TLCJ105M016RTA |
TM8M105M016EZZ | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | TCM1C105M8R vs TM8M105M016EZZ |
TM8M105M016HSA | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TCM1C105M8R vs TM8M105M016HSA |
TM8M105M016CBZ | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TCM1C105M8R vs TM8M105M016CBZ |
TM8M105M016HBA | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TCM1C105M8R vs TM8M105M016HBA |