Part Details for TCM1A106M8R by ROHM Semiconductor
Results Overview of TCM1A106M8R by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCM1A106M8R Information
TCM1A106M8R by ROHM Semiconductor is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TCM1A106M8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 896 |
|
$0.3360 / $0.8400 | Buy Now | |
|
Ameya Holding Limited | CAP TANT 10UF 20% 10V 0603 Min Qty: 1 | 80-Authorized Distributor |
|
$0.3183 / $0.8800 | Buy Now |
Part Details for TCM1A106M8R
TCM1A106M8R CAD Models
TCM1A106M8R Part Data Attributes
|
TCM1A106M8R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TCM1A106M8R
ROHM Semiconductor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 0.8 mm | |
JESD-609 Code | e2 | |
Leakage Current | 0.01 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TCM1A106M8R
This table gives cross-reference parts and alternative options found for TCM1A106M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM1A106M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLCJ106M010XTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TCM1A106M8R vs TLCJ106M010XTA |
TLCJ106M010QTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TCM1A106M8R vs TLCJ106M010QTA |
CWR15FK106MDLC | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, CHIP | TCM1A106M8R vs CWR15FK106MDLC |
CWR15FK106MCLA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, CHIP | TCM1A106M8R vs CWR15FK106MCLA |
CWR15FK106MBLC | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, CHIP | TCM1A106M8R vs CWR15FK106MBLC |
CWR15FK106MDLB | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, CHIP | TCM1A106M8R vs CWR15FK106MDLB |
CWR15FK106MBLA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, CHIP | TCM1A106M8R vs CWR15FK106MBLA |
TCM1A106M8R | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP | TCM1A106M8R vs TCM1A106M8R |
CWR15FK106MDLA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, CHIP | TCM1A106M8R vs CWR15FK106MDLA |
CWR15FK106MCLB | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, CHIP | TCM1A106M8R vs CWR15FK106MCLB |