Part Details for TCM1A106M8R-02 by ROHM Semiconductor
Overview of TCM1A106M8R-02 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCM1A106M8R-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10uF 10V 9100kHz 20% CASE-M-1608-09(mm) Tantalum Capacitors ROHS | 4 |
|
$0.0977 / $0.1700 | Buy Now |
Part Details for TCM1A106M8R-02
TCM1A106M8R-02 CAD Models
TCM1A106M8R-02 Part Data Attributes
|
TCM1A106M8R-02
ROHM Semiconductor
Buy Now
|
Compare Parts:
TCM1A106M8R-02
ROHM Semiconductor
|
Samacsys Manufacturer | ROHM Semiconductor |