-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMC 100MA 4LN 90 OHM SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCM1608G-900-4P-T200 by TDK Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST2000GXH32 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 2000 A, 2-168A2S |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W1895
|
Newark | Common Mode Filter, 90 Ohm, 0.1A, Dc Current Rating:100Ma, Inductance:-, Product Range:Tcm-G Seri... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1690 / $0.4660 | Buy Now |
DISTI #
810-TCM16G9004PT200
|
Mouser Electronics | Common Mode Chokes / Filters 1.6mm x 0.8mm x 0.4mm, -25 to +85 degC, 90O, 0.1A RoHS: Compliant | 0 |
|
$0.2820 / $0.2950 | Order Now |
DISTI #
TCM1608G-900-4P-T200
|
Avnet Abacus | TCM1608G9004PT200 (Alt: TCM1608G-900-4P-T200) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
TCM1608G-900-4P-T200
|
Avnet Abacus | (Alt: TCM1608G-900-4P-T200) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCM1608G-900-4P-T200
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TCM1608G-900-4P-T200
TDK Corporation
CMC 100MA 4LN 90 OHM SMD
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 1.5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.4 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.1 A | |
Rated Voltage | 5 V | |
Width | 0.8 mm |