Part Details for TCM1210-201-2P by TDK Corporation
Overview of TCM1210-201-2P by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Part Details for TCM1210-201-2P
TCM1210-201-2P CAD Models
TCM1210-201-2P Part Data Attributes
|
TCM1210-201-2P
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TCM1210-201-2P
TDK Corporation
Data Line Filter, 1 Function(s), 10V, 0.1A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 2.7 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.6 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 200 OHM Ω | |
Rated Current | 0.1 A | |
Rated Voltage | 10 V | |
Terminal Finish | Tin (Sn) | |
Width | 1.25 mm |