-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCM1-63AX-2+ by Mini-Circuits is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCM1050D | Texas Instruments | Dual Transient-Voltage Suppressor 8-SOIC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-TCM1-63AX-2+TR-ND
|
DigiKey | RF TRANSFORMER SMT, 10 - 6000 MH Min Qty: 2000 Lead time: 2 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3441 | Buy Now |
DISTI #
139-TCM1-63AX-2
|
Mouser Electronics | Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS RoHS: Compliant | 278 |
|
$7.3400 / $10.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCM1-63AX-2+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TCM1-63AX-2+
Mini-Circuits
RF Transformer,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | HEIGHT & LENGTH DIM INCLUDES TERMINALS ALSO | |
Cut-off Frequency-Max | 6000 MHz | |
Cut-off Frequency-Min | 10 MHz | |
Height | 4.06 mm | |
Insertion Loss | 2.5 dB | |
Length | 4.06 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |