There are no models available for this part yet.
Overview of TCM06UX-020-2P-T201 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2010-030LD | Coilcraft Inc | Current Sense Transformer, | |
CST2010-150LB | Coilcraft Inc | Current Sense Transformer, | |
CST2010-125LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for TCM06UX-020-2P-T201 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
445-TCM06UX-020-2P-T201CT-ND
|
DigiKey | CMF USB4/3, 20GHZ, 0.5,-25~85 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19934 In Stock |
|
$0.0594 / $0.1800 | Buy Now | |
DISTI #
TCM06UX-020-2P-T20
|
Avnet Americas | - - Tape and Reel (Alt: TCM06UX-020-2P-T20) Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0491 | Buy Now | |
DISTI #
810-TCM06UX-020-2P-T
|
Mouser Electronics | Common Mode Chokes / Filters CMF USB4/3, 20GHz, 0.5Ohms,-25-85C RoHS: Compliant | 19369 |
|
$0.0560 / $0.1700 | Buy Now |