Part Details for TCM0605S-120-2P-T by TDK Corporation
Overview of TCM0605S-120-2P-T by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCM0605S-120-2P-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCM0605S-120-2P-T
|
TME | Filter: anti-interference, R: 1Ω, SMD, 025020, 100mA, 10VDC, Z: 12Ω Min Qty: 10000 | 0 |
|
$0.0447 | RFQ |
Part Details for TCM0605S-120-2P-T
TCM0605S-120-2P-T CAD Models
TCM0605S-120-2P-T Part Data Attributes
|
TCM0605S-120-2P-T
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TCM0605S-120-2P-T
TDK Corporation
Data Line Filter, 2 Function(s), 10V, 0.1A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 1 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.3 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 0.65 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 12 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Rated Voltage | 10 V | |
Width | 0.5 mm |