Part Details for TCM-3A by OptiFuse
Overview of TCM-3A by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCM-RL78I1A | Renesas Electronics Corporation | RL78/I1A Lighting Communication Master Evaluation Board TCM-RL78I1A |
Price & Stock for TCM-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-TCM-3ATR-ND
|
DigiKey | FUSE BRD MNT 3A 125VAC/VDC 2410 Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
780 In Stock |
|
$1.1010 / $2.5600 | Buy Now |