Part Details for TCLT1115 by Vishay Intertechnologies
Overview of TCLT1115 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCLT1115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCLT1115
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP - Tape and Reel (Alt: TCLT1115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2430 / $0.3087 | Buy Now |
DISTI #
78-TCLT1115
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor 50-150% CTR 5mA RoHS: Compliant | 0 |
|
$0.2360 / $0.2540 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$0.2370 | Buy Now |
DISTI #
TCLT1115
|
TTI | Transistor Output Optocouplers Phototransistor 50-150% CTR 5mA RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2250 / $0.2480 | Buy Now |
DISTI #
TCLT1115
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP (Alt: TCLT1115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TCLT1115
TCLT1115 CAD Models
TCLT1115 Part Data Attributes
|
TCLT1115
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TCLT1115
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5000V Isolation, SOP-6/5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOP-6/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Forward Current-Max | 0.005 A | |
Forward Voltage-Max | 1.6 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |