-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, SOP-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCLT1102
|
Avnet Americas | LSOP-5 CPLR 63-125% CTR 10mA VDE-e3 - Tape and Reel (Alt: TCLT1102) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2000 / $0.2256 | Buy Now |
DISTI #
782-TCLT1102
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR 63-125% RoHS: Compliant | 1558 |
|
$0.2100 / $0.7200 | Buy Now |
|
Future Electronics | SOP-6L5 CPLR 63-125% CTR 10mA VDE-e3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 3000Reel |
|
$0.2050 / $0.2150 | Buy Now |
DISTI #
TCLT1102
|
TTI | Transistor Output Optocouplers Phototransistor Out Single CTR 63-125% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2100 / $0.2270 | Buy Now |
|
ComSIT USA | HALF PITCH, LONG MINI-FLAT PACKAGE, SOP-6L5, PHOTOTRANSISTOR OUTPUT, OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation RoHS: Compliant |
|
|
RFQ | |
DISTI #
TCLT1102
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP (Alt: TCLT1102) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCLT1102
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TCLT1102
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, SOP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SMD, SOP-5 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 45% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | MATTE TIN |