-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5000V Isolation, SOP-6/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCLT1100CT-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 6SOP Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3033 In Stock |
|
$0.2101 / $0.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCLT1100
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TCLT1100
Vishay Semiconductors
Transistor Output Optocoupler, 1-Element, 5000V Isolation, SOP-6/5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | SOP-6/5 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |