Part Details for TCLT1015 by Vishay Intertechnologies
Overview of TCLT1015 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TCLT1015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCLT1015
|
Avnet Americas | LSOP-4 CPLR 50-150% CTR 5mA 110?-e3 - Tape and Reel (Alt: TCLT1015) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
78-TCLT1015
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor 50-150% CTR 5mA RoHS: Compliant | 0 |
|
$0.2360 / $0.2450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$0.2370 | Buy Now |
DISTI #
TCLT1015
|
TTI | Transistor Output Optocouplers Phototransistor 50-150% CTR 5mA RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2250 / $0.2440 | Buy Now |
DISTI #
TCLT1015
|
Avnet Asia | LSOP-4 CPLR 50-150% CTR 5mA 110?-e3 (Alt: TCLT1015) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2250 / $0.2535 | Buy Now |
DISTI #
TCLT1015
|
EBV Elektronik | LSOP-4 CPLR 50-150% CTR 5mA 110�-e3 (Alt: TCLT1015) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TCLT1015
TCLT1015 CAD Models
TCLT1015 Part Data Attributes
|
TCLT1015
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TCLT1015
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5000V Isolation, SOP-6/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOP-6/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Forward Current-Max | 0.005 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |