-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TVS DIODE 3.3VWM 10SLP2626P10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC8263
|
Newark | 2-Line, 3.3V, 12Pf, 100A, Slp2626P10 |Semtech TCLAMP3312N.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$1.6000 | Buy Now |
DISTI #
TCLAMP3312N.TCT-ND
|
DigiKey | TVS DIODE 3.3VWM SLP2626P10 Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$1.7719 | Buy Now |
DISTI #
947-TCLAMP3312N.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes 2-Line, 3.3V, 100A RoHS: Compliant | 2063 |
|
$1.7200 / $3.6400 | Buy Now |
|
Future Electronics | TCLAMP3312N Series 3.5 V 120 A Low Capacitance TransClamp® Surge Protection RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.6900 | Buy Now |
DISTI #
TCLAMP3312N.TCT
|
Richardson RFPD | TVS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
TCLAMP3312N.TCT
|
Avnet Silica | ESD Suppressor TVS �30kV 10-Pin SLP T/R (Alt: TCLAMP3312N.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | 2-Line, 3.3V, 12pF, 100A, SLP2626P10 Min Qty: 1 | 0 |
|
$1.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCLAMP3312N.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
TCLAMP3312N.TCT
Semtech Corporation
TVS DIODE 3.3VWM 10SLP2626P10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Clamping Voltage-Max | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 2300 W | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |