Part Details for TCL060-112DC by Traco Power
Overview of TCL060-112DC by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCL060-112DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCL060-112DC
|
TME | Converter: DC/DC, 60W, Uin: 18÷75V, Uout: 12VDC, Iout: 5A, TCL-DC Min Qty: 1 | 13 |
|
$93.2700 / $105.3800 | Buy Now |
DISTI #
000000000005182145
|
Sager | Isolated DC/DC Converters - DIN Rail Mount Min Qty: 1 | 71 |
|
$88.4700 / $101.3300 | Buy Now |
Part Details for TCL060-112DC
TCL060-112DC CAD Models
TCL060-112DC Part Data Attributes
|
TCL060-112DC
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TCL060-112DC
Traco Power
60 Watt DC/DC converter, industrial, 4:1 input, slim plastic case, DIN-rail
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 60 V | |
JESD-30 Code | R-PXMA-X8 | |
Length | 100 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 75 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES | |
Width | 45 mm |