Part Details for TCKIX106ETLSR250 by Cal-Chip Electronics
Overview of TCKIX106ETLSR250 by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCKIX106ETLSR250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-TCKIX106ETLSR250TR-ND
|
DigiKey | TANT 10% 50V 10UF E LSR 250 Min Qty: 400 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20000 In Stock |
|
$1.3800 / $1.7000 | Buy Now |
Part Details for TCKIX106ETLSR250
TCKIX106ETLSR250 CAD Models
TCKIX106ETLSR250 Part Data Attributes
|
TCKIX106ETLSR250
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCKIX106ETLSR250
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 4 mm | |
Leakage Current | 0.005 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 325 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCKIX106ETLSR250
This table gives cross-reference parts and alternative options found for TCKIX106ETLSR250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCKIX106ETLSR250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X106K050AM6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCKIX106ETLSR250 vs T493X106K050AM6110WAFL |
T493X106K050CT611C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TCKIX106ETLSR250 vs T493X106K050CT611C7280 |
T510X106K050AGE0907280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | TCKIX106ETLSR250 vs T510X106K050AGE0907280 |
T493X106K050AM61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCKIX106ETLSR250 vs T493X106K050AM61107640 |
T493X106K050CH622BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | TCKIX106ETLSR250 vs T493X106K050CH622BWAFL |
T493X106K050CT652CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | TCKIX106ETLSR250 vs T493X106K050CT652CWAFL |
T493X106K050AN61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCKIX106ETLSR250 vs T493X106K050AN61207640 |
T493X106K050CH632AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | TCKIX106ETLSR250 vs T493X106K050CH632AWAFL |
T493X106K050CH651C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | TCKIX106ETLSR250 vs T493X106K050CH651C7640 |
T493X106K050CT6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | TCKIX106ETLSR250 vs T493X106K050CT6230 |