Part Details for TCKIC225AT by Cal-Chip Electronics
Overview of TCKIC225AT by Cal-Chip Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCKIC225AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-TCKIC225ATTR-ND
|
DigiKey | CAP TANT 2.2UF 10% 1206 Min Qty: 2000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
66000 In Stock |
|
$0.0645 / $0.0820 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 2.2uf, 16V, 10±% | 703 |
|
$0.0540 / $0.1200 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 2.2uf, 16V, 10±% | 1600 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 2.2uf, 16V, 10±% | 1600 |
|
$0.0900 / $0.3000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5540 |
|
Buy Now |
Part Details for TCKIC225AT
TCKIC225AT CAD Models
TCKIC225AT Part Data Attributes:
|
TCKIC225AT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCKIC225AT
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 43 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for TCKIC225AT
This table gives cross-reference parts and alternative options found for TCKIC225AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCKIC225AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRJA225K016R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | TCKIC225AT vs TRJA225K016R |
TBJA225K016CBLD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TCKIC225AT vs TBJA225K016CBLD0023 |
T451A12251CKAB | CAP,TANTALUM / TA2O5,2.2UF,16VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TCKIC225AT vs T451A12251CKAB |
T451A12251CKAP | CAP,TANTALUM / TA2O5,2.2UF,16VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TCKIC225AT vs T451A12251CKAP |
TBJA225K016CRSD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TCKIC225AT vs TBJA225K016CRSD0923 |
TBJA225K016CRLD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TCKIC225AT vs TBJA225K016CRLD0823 |
TBJA225K016CRSD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TCKIC225AT vs TBJA225K016CRSD0823 |
07016-060KCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TCKIC225AT vs 07016-060KCC |
TBJA225K016CSLD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TCKIC225AT vs TBJA225K016CSLD0845 |
TBJA225K016CBSD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TCKIC225AT vs TBJA225K016CBSD0824 |