Part Details for TCKIC106BT by Cal-Chip Electronics
Overview of TCKIC106BT by Cal-Chip Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCKIC106BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-TCKIC106BTTR-ND
|
DigiKey | CAP TANT 10UF 10% 1411 Min Qty: 2000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
118000 In Stock |
|
$0.0800 / $0.1090 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 10uf, 16V, 10±% | 800 |
|
$0.1200 / $0.4000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 16V, 10±% | 560 |
|
$1.4207 / $3.4440 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 16V, 10±% | 1542 |
|
$0.1800 / $0.6000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2000 |
|
Buy Now | |
|
Perfect Parts Corporation | 13568 |
|
RFQ | ||
|
South Electronics | TCKIC106BT | 152000 |
|
RFQ |
Part Details for TCKIC106BT
TCKIC106BT CAD Models
TCKIC106BT Part Data Attributes:
|
TCKIC106BT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCKIC106BT
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 70 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |
Alternate Parts for TCKIC106BT
This table gives cross-reference parts and alternative options found for TCKIC106BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCKIC106BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB106K016JBLC90GC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCKIC106BT vs TBJB106K016JBLC90GC |
TBJB106K016RRLC90GC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCKIC106BT vs TBJB106K016RRLC90GC |
TCKIC106BTLSR2K5 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | TCKIC106BT vs TCKIC106BTLSR2K5 |
TCKIC106BTLSR500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | TCKIC106BT vs TCKIC106BTLSR500 |