-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TCKE905ANA,RFCT-ND
|
DigiKey | EFUSE IC 4A/23V FAST PROTECTION Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2935 In Stock |
|
$0.4472 / $1.8300 | Buy Now |
DISTI #
757-TCKE905ANARF
|
Mouser Electronics | Hot Swap Voltage Controllers eFuse IC WSON8, 4A/23V Fast Protection OVC: 5.7V Ron: 34 mOhm Auto retry RoHS: Compliant | 6000 |
|
$0.4440 / $0.5310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy