-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Inductor, 4.7 µH, 109 mΩ, 1.15 A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCK-154-ND
|
DigiKey | FIXED IND 4.7UH 1.15A 109MOHM SM Min Qty: 1 Lead time: 21 Weeks Container: Bag |
6 In Stock |
|
$1.9152 / $2.6000 | Buy Now |
DISTI #
495-TCK-154
|
Mouser Electronics | Power Inductors - SMD Inductor 4.7uH 1.15A 109mOhm RoHS: Compliant | 805 |
|
$2.1100 / $3.6700 | Buy Now |
DISTI #
74627645
|
RS | Inductor, 4.7uH, 109mOhm, 1.15A, SMD | TRACO Power TCK-154 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3400 / $2.4600 | RFQ |
DISTI #
TCK-154
|
TME | Inductor: wire, SMD, 4.7uH, 109mΩ, -40÷125°C, ±20%, 4x4.5x3.2mm Min Qty: 1 | 223 |
|
$2.0600 / $2.7900 | Buy Now |
DISTI #
000000000005746055
|
Sager | Power Inductors - SMD Inductor 4.7uH 1.15A 109mOhm Min Qty: 1 | 0 |
|
$1.4900 / $2.5500 | Buy Now |
|
Neutron USA | Power Inductors - SMD Inductor 4.7uH 1.15A 109mOhm | 50 |
|
$24.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy