-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Inductor, 4.7 µH, 150 mΩ, 1.5 A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1951-1053-ND
|
DigiKey | FIXED IND 4.7UH 1.5A 150MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Bag |
263 In Stock |
|
$1.6492 / $2.9000 | Buy Now |
DISTI #
495-TCK-151
|
Mouser Electronics | Power Inductors - SMD Inductor 4.7uH 1.2A 140mOhm RoHS: Compliant | 185 |
|
$1.6200 / $2.9000 | Buy Now |
DISTI #
74627643
|
RS | Inductor, 4.7uH, 150mOhm, 1.5A, SMD | TRACO Power TCK-151 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0200 / $2.1200 | RFQ |
DISTI #
69273689
|
Verical | Inductor, 4.7 uH, 150 mOhm, 1.5 A RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 16 |
|
$3.1025 | Buy Now |
DISTI #
TCK-151
|
TME | Inductor: wire, SMD, 4.7uH, 150mΩ, -40÷125°C, ±20%, 3x3.5x2.1mm Min Qty: 1 | 15 |
|
$1.7700 / $2.4100 | Buy Now |
DISTI #
000000000005654863
|
Sager | Power Inductors - SMD Inductor 4.7uH 1.2A 140mOhm Min Qty: 1 | 0 |
|
$1.5300 / $2.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy