There are no models available for this part yet.
Overview of TCK-120 by Traco Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TCK-120 by Traco Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85Y2320
|
Newark | Product Type: Emc Chokes, Package Style: N/A, Output Power (W): 137 H ±25%, Input Voltage: N/A, Output 1 (Vdc): N/A, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Bag Rohs Compliant: Yes |Traco Power TCK-120 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5300 / $5.7900 | Buy Now | |
DISTI #
1951-1040-ND
|
DigiKey | FIXED IND 10UH 900MA 354MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Bag |
34 In Stock |
|
$5.1204 / $7.7800 | Buy Now | |
DISTI #
495-TCK-120
|
Mouser Electronics | Power Inductors - SMD EMC Chokes for DC/DC Converters RoHS: Compliant | 91 |
|
$5.1200 / $7.6000 | Buy Now | |
DISTI #
71098402
|
RS | Power Supply, Accessory | TRACO Power TCK-120 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5600 / $6.5500 | RFQ | |
DISTI #
77346551
|
Verical | Inductor Power Wirewound 10uH 20% 100KHz 0.9A 0.354Ohm DCR 1210 RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 14 |
|
$7.0118 / $8.4353 | Buy Now | |
DISTI #
TCK-120
|
TME | Inductor: wire, SMD, 10uH, 354mΩ, -40÷125°C, ±20%, 3.6x2.7x1.55mm Min Qty: 1 | 14 |
|
$6.0200 / $8.4300 | Buy Now | |
DISTI #
000000000005283533
|
Sager | Power Inductors - SMD EMC Chokes for DC/DC Converters Min Qty: 1 | 0 |
|
$4.7800 / $6.8300 | Buy Now |