Part Details for TCJY336M025R0060 by Kyocera AVX Components
Overview of TCJY336M025R0060 by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCJY336M025R0060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH2750
|
Newark | Cap Polymer 33Uf 25Vdc 20% 7.3 X 4.3 X 2.0Mm Smd 7343-20 Rohs Compliant: Yes |Kyocera Avx TCJY336M025R0060 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.6490 | Buy Now |
DISTI #
43X9436
|
Newark | Tcj Rohs Compliant: Yes |Kyocera Avx TCJY336M025R0060 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5790 / $0.6280 | Buy Now |
DISTI #
478-8807-1-ND
|
DigiKey | CAP TANT POLY 33UF 25V 2917 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1946 In Stock |
|
$0.5468 / $1.8900 | Buy Now |
DISTI #
TCJY336M025R0060
|
Avnet Americas | Tantalum Polymer Capacitor, 33 uF, 25 V, ? 20%, Y, 60 mohm, 2917 [7343-20 Metric] - Tape and Reel (Alt: TCJY336M025R0060) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 12000 |
|
$0.9409 | Buy Now |
DISTI #
581-TCJY336M025R0060
|
Mouser Electronics | Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ES R=60mOhm RoHS: Compliant | 0 |
|
$0.5290 / $1.5700 | Order Now |
|
Future Electronics | Tantalum Capacitors-polymer 336 20% tol 25v case Y esr 0060 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel | 1000Reel |
|
$0.9150 / $0.9500 | Buy Now |
DISTI #
TCJY336M025R0060
|
TTI | Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ES R=60mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5230 / $0.5440 | Buy Now |
DISTI #
TCJY336M025R0060
|
TME | Capacitor: tantalum-polymer, 33uF, 25VDC, Y, 2917, ESR: 60mΩ, TCJ Min Qty: 1000 | 0 |
|
$0.5250 | RFQ |
DISTI #
TCJY336M025R0060
|
Avnet Abacus | Tantalum Polymer Capacitor, 33 uF, 25 V, � 20%, Y, 60 mohm, 2917 [7343-20 Metric] - Tape and Reel (Alt: TCJY336M025R0060) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
TCJY336M025R0060
|
Avnet Asia | Tantalum Polymer Capacitor, 33 uF, 25 V, ? 20%, Y, 60 mohm, 2917 [7343-20 Metric] (Alt: TCJY336M025R0060) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TCJY336M025R0060
TCJY336M025R0060 CAD Models
TCJY336M025R0060 Part Data Attributes
|
TCJY336M025R0060
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJY336M025R0060
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 33uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 60 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0825 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 800 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCJY336M025R0060
This table gives cross-reference parts and alternative options found for TCJY336M025R0060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJY336M025R0060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJY336M025S0070E | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJY336M025R0060 vs TCJY336M025S0070E |
TCJY336M025S0060 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 33uF, 2917 | Kyocera AVX Components | TCJY336M025R0060 vs TCJY336M025S0060 |
TCJY336M025R0070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 33uF, 2917 | Kyocera AVX Components | TCJY336M025R0060 vs TCJY336M025R0070 |
T543V336M025AKW0607280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | TCJY336M025R0060 vs T543V336M025AKW0607280 |
TCJY336M025S0100 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCJY336M025R0060 vs TCJY336M025S0100 |
TCJY336M025S0060E | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJY336M025R0060 vs TCJY336M025S0060E |
TCJY336M025R0060E | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJY336M025R0060 vs TCJY336M025R0060E |
TA025PCJ336MYR0100 | Tantalum Capacitor, Tantalum (solid Polymer), | VENKEL LTD | TCJY336M025R0060 vs TA025PCJ336MYR0100 |
TCJY336M025R0100E | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJY336M025R0060 vs TCJY336M025R0100E |
TCJY336M025S0070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 33uF, 2917 | Kyocera AVX Components | TCJY336M025R0060 vs TCJY336M025S0070 |