Part Details for TCJY336M016R0045E by Kyocera AVX Components
Overview of TCJY336M016R0045E by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCJY336M016R0045E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCJY336M016R0045E-ND
|
DigiKey | CAP TANT POLY 33UF 16V 2917 Min Qty: 2000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0263 | Buy Now |
DISTI #
TCJY336M016R0045E
|
Avnet Americas | Tantalum Polymer Capacitor, 33 uF, 16 V, ? 20%, Y, 45 mohm, 2917 [7343-20 Metric] - Tape and Reel (Alt: TCJY336M016R0045E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$1.0353 | Buy Now |
DISTI #
581-CJY336M016R0045E
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 33uF 20% 2917 ES R=45mOhm Black Resin RoHS: Compliant | 1000 |
|
$0.9500 / $2.4800 | Buy Now |
DISTI #
73979903
|
RS | Polymer - standard and low profile33 uF,16 V | AVX TCJY336M016R0045E RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2300 / $1.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks | 0 |
|
$0.9050 | Buy Now |
DISTI #
TCJY336M016R0045E
|
TME | Capacitor: tantalum-polymer, low ESR, 33uF, 16VDC, Y, 2917, TCJ, SMD Min Qty: 1000 | 0 |
|
$0.5420 | RFQ |
DISTI #
TCJY336M016R0045E
|
Avnet Abacus | Tantalum Polymer Capacitor, 33 uF, 16 V, � 20%, Y, 45 mohm, 2917 [7343-20 Metric] - Tape and Reel (Alt: TCJY336M016R0045E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TCJY336M016R0045E
TCJY336M016R0045E CAD Models
TCJY336M016R0045E Part Data Attributes
|
TCJY336M016R0045E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJY336M016R0045E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0528 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 900 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCJY336M016R0045E
This table gives cross-reference parts and alternative options found for TCJY336M016R0045E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJY336M016R0045E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJY336M016R0055 | Tantalum Capacitor, Tantalum (solid Polymer) | Kyocera AVX Components | TCJY336M016R0045E vs TCJY336M016R0055 |
T543V336M016AKS060 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | TCJY336M016R0045E vs T543V336M016AKS060 |
T543V336M016AKS070 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | TCJY336M016R0045E vs T543V336M016AKS070 |
TCJY336M016S0045E | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJY336M016R0045E vs TCJY336M016S0045E |
T543V336M016AKW070 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | TCJY336M016R0045E vs T543V336M016AKW070 |
TCJY336M016R0045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, 2917 | Kyocera AVX Components | TCJY336M016R0045E vs TCJY336M016R0045 |
T543V336M016AKW045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | TCJY336M016R0045E vs T543V336M016AKW045 |
TCJY336M016S0060E | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJY336M016R0045E vs TCJY336M016S0060E |
TA016PCJ336MYR0070 | Tantalum Capacitor, Tantalum (solid Polymer), | VENKEL LTD | TCJY336M016R0045E vs TA016PCJ336MYR0070 |
TA016PCJ336MYR0045 | Tantalum Capacitor, Tantalum (solid Polymer), | VENKEL LTD | TCJY336M016R0045E vs TA016PCJ336MYR0045 |