Part Details for TCJY227M010R0050 by Kyocera AVX Components
Results Overview of TCJY227M010R0050 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCJY227M010R0050 Information
TCJY227M010R0050 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TCJY227M010R0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X9431
|
Newark | Tcj Rohs Compliant: Yes |Kyocera Avx TCJY227M010R0050 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.3000 | Buy Now |
DISTI #
478-9506-1-ND
|
DigiKey | CAP TANT POLY 220UF 10V 2917 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6133 / $1.7600 | Buy Now |
DISTI #
TCJY227M010R0050
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 10 V, ? 20%, Y, 50 mohm, 2917 [7343-20 Metric] - Tape and Reel (Alt: TCJY227M010R0050) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.9931 / $1.0950 | Buy Now |
DISTI #
581-TCJY227M010R0050
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=50mOhm RoHS: Compliant | 652 |
|
$0.5690 / $1.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks | 0 |
|
$1.1100 | Buy Now |
DISTI #
TCJY227M010R0050
|
TME | Capacitor: tantalum-polymer, 220uF, 10VDC, Y, 2917, ESR: 50mΩ, TCJ Min Qty: 1000 | 0 |
|
$0.6700 | RFQ |
DISTI #
TCJY227M010R0050
|
Avnet Abacus | Tantalum Polymer Capacitor, 220 uF, 10 V, � 20%, Y, 50 mohm, 2917 [7343-20 Metric] - Tape and Reel (Alt: TCJY227M010R0050) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TCJY227M010R0050
TCJY227M010R0050 CAD Models
TCJY227M010R0050 Part Data Attributes
|
TCJY227M010R0050
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJY227M010R0050
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, 2917
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.22 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 900 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCJY227M010R0050
This table gives cross-reference parts and alternative options found for TCJY227M010R0050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJY227M010R0050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T543V227M010AKW045 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | TCJY227M010R0050 vs T543V227M010AKW045 |
TCJY227M010S0025 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, 2917 | TCJY227M010R0050 vs TCJY227M010S0025 |
TA010PCJ227MYR0050 | VENKEL LTD | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | TCJY227M010R0050 vs TA010PCJ227MYR0050 |
TA010PCJ227MYR0025 | VENKEL LTD | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | TCJY227M010R0050 vs TA010PCJ227MYR0025 |
TCJY227M010R0025E | Kyocera AVX Components | $0.7800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | TCJY227M010R0050 vs TCJY227M010R0025E |
TCJY227M010R0050E | Kyocera AVX Components | $0.6210 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | TCJY227M010R0050 vs TCJY227M010R0050E |
TCJY227M010R0025 | Kyocera AVX Components | $0.8500 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | TCJY227M010R0050 vs TCJY227M010R0025 |
TA010PCJ227MYR0040 | VENKEL LTD | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | TCJY227M010R0050 vs TA010PCJ227MYR0040 |
TCJY227M010S0050E | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | TCJY227M010R0050 vs TCJY227M010S0050E |
T543V227M010AKE0457280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | TCJY227M010R0050 vs T543V227M010AKE0457280 |