Part Details for TCJY157M010R0055E by Kyocera AVX Components
Overview of TCJY157M010R0055E by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCJY157M010R0055E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCJY157M010R0055E-ND
|
DigiKey | CAP TANT POLY 150UF 10V 2917 Min Qty: 1000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0893 | Buy Now |
DISTI #
TCJY157M010R0055E
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 10 V, ? 20%, Y, 55 mohm, 2917 [7343-20 Metric] - Tape and Reel (Alt: TCJY157M010R0055E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.8746 / $1.0422 | Buy Now |
DISTI #
581-CJY157M010R0055E
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=55mOhm Black Resi RoHS: Compliant | 0 |
|
$0.9560 / $1.0300 | Order Now |
DISTI #
73979922
|
RS | Polymer - standard and low profile150 uF,10 V | AVX TCJY157M010R0055E RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks | 0 |
|
$0.9110 | Buy Now |
DISTI #
TCJY157M010R0055E
|
TME | Capacitor: tantalum-polymer, low ESR, 150uF, 10VDC, Y, 2917, TCJ Min Qty: 1000 | 0 |
|
$0.5400 | RFQ |
DISTI #
TCJY157M010R0055E
|
Avnet Abacus | - Tape and Reel (Alt: TCJY157M010R0055E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TCJY157M010R0055E
TCJY157M010R0055E CAD Models
TCJY157M010R0055E Part Data Attributes
|
TCJY157M010R0055E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJY157M010R0055E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.15 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 800 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCJY157M010R0055E
This table gives cross-reference parts and alternative options found for TCJY157M010R0055E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJY157M010R0055E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA010PCJ157MYR0040 | Tantalum Capacitor, Tantalum (solid Polymer), | VENKEL LTD | TCJY157M010R0055E vs TA010PCJ157MYR0040 |
TCJY157M010S0055 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, 2917 | Kyocera AVX Components | TCJY157M010R0055E vs TCJY157M010S0055 |
TCJY157M010S0055E | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJY157M010R0055E vs TCJY157M010S0055E |
TCJY157M010R0040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, 2917 | Kyocera AVX Components | TCJY157M010R0055E vs TCJY157M010R0040 |
T543V157M010AKS040 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | TCJY157M010R0055E vs T543V157M010AKS040 |
TCJY157M010S0025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, 2917 | Kyocera AVX Components | TCJY157M010R0055E vs TCJY157M010S0025 |
TCJY157M010R0025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, 2917 | Kyocera AVX Components | TCJY157M010R0055E vs TCJY157M010R0025 |
T543V157M010AKW0407280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | TCJY157M010R0055E vs T543V157M010AKW0407280 |
T543V157M010AKW040 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | TCJY157M010R0055E vs T543V157M010AKW040 |
T543V157M010AKE025 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | TCJY157M010R0055E vs T543V157M010AKE025 |