Part Details for TCJY156M025R0090 by Kyocera AVX Components
Overview of TCJY156M025R0090 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TCJY156M025R0090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-9491-1-ND
|
DigiKey | CAP TANT POLY 15UF 25V 2917 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4026 / $1.0000 | Buy Now |
DISTI #
TCJY156M025R0090
|
Avnet Americas | Tantalum Polymer Capacitor, 15 uF, 25 V, ± 20%, Y, 90 mohm, 2917 [7343-20 Metric] - Tape and Reel (Alt: TCJY156M025R0090) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5000 | Buy Now |
DISTI #
581-TCJY156M025R0090
|
Mouser Electronics | Tantalum Capacitors - Polymer 25V 15uF 20% 2917 ESR=90mOhm RoHS: Compliant | 714 |
|
$0.3910 / $1.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.5250 | Buy Now |
DISTI #
TCJY156M025R0090
|
TME | Capacitor: tantalum-polymer, 15uF, 25VDC, Y, 2917, ESR: 90mΩ, TCJ Min Qty: 1000 | 0 |
|
$0.5440 | RFQ |
DISTI #
TCJY156M025R0090
|
Avnet Abacus | - Tape and Reel (Alt: TCJY156M025R0090) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TCJY156M025R0090
TCJY156M025R0090 CAD Models
TCJY156M025R0090 Part Data Attributes
|
TCJY156M025R0090
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJY156M025R0090
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 15uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 90 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0375 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 600 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |