-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, 2917
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5251
|
Newark | Cap, 100Μf, 16V, 20%, Capacitance:100Μf, Voltage Rating:16V, Product Range:Tcj Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:Y, Esr:0.05Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:105°C, Automotive Rohs Compliant: Yes |Kyocera Avx TCJY107M016R0050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8370 / $1.8900 | Buy Now |
DISTI #
478-9490-1-ND
|
DigiKey | CAP TANT POLY 100UF 16V 2917 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3697 In Stock |
|
$0.5149 / $1.8000 | Buy Now |
DISTI #
TCJY107M016R0050
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 16 V, ? 20%, Y, 50 mohm, 2917 [7343-20 Metric] - Tape and Reel (Alt: TCJY107M016R0050) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.0193 | Buy Now |
DISTI #
TCJY107M016R0050
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 16 V, ? 20%, Y, 50 mohm, 2917 [7343-20 Metric] - Tape and Reel (Alt: TCJY107M016R0050) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.8340 / $0.9195 | Buy Now |
DISTI #
581-TCJY107M016R0050
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm RoHS: Compliant | 232 |
|
$0.5370 / $1.6600 | Buy Now |
DISTI #
V36:1790_10777516
|
Arrow Electronics | Cap Tant Polymer 100uF 16VDC Y CASE 20%( 7.3 X 4.3 X 2mm) SMD 7343-20 0.05 Ohm 105°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks Date Code: 2430 | Americas - 2000 |
|
$0.5076 / $0.6094 | Buy Now |
DISTI #
V72:2272_10777516
|
Arrow Electronics | Cap Tant Polymer 100uF 16VDC Y CASE 20%( 7.3 X 4.3 X 2mm) SMD 7343-20 0.05 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2201 Container: Cut Strips | Americas - 2 |
|
$0.6155 | Buy Now |
|
Future Electronics | TCJ Series 2917 100 µF 16 V ±20% SMT Solid Polymer Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks Container: Reel | 24000Reel |
|
$0.5550 / $0.5900 | Buy Now |
|
Bristol Electronics | 1996 |
|
RFQ | ||
DISTI #
TCJY107M016R0050
|
TTI | Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.5190 / $0.5920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCJY107M016R0050
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJY107M016R0050
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.16 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 900 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TCJY107M016R0050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJY107M016R0050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJY107M016R0050E | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJY107M016R0050 vs TCJY107M016R0050E |
T543V107M016AKE0507280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | TCJY107M016R0050 vs T543V107M016AKE0507280 |
T543V107M016AKE050 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | TCJY107M016R0050 vs T543V107M016AKE050 |
TA016PCJ107MYR0050 | Tantalum Capacitor, Tantalum (solid Polymer), | VENKEL LTD | TCJY107M016R0050 vs TA016PCJ107MYR0050 |
T543V107M016AKW050 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | TCJY107M016R0050 vs T543V107M016AKW050 |
T543V107M016AKW0507280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | TCJY107M016R0050 vs T543V107M016AKW0507280 |
PTMIC107YT050 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TCJY107M016R0050 vs PTMIC107YT050 |
TCJY107M016S0050 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, 2917 | Kyocera AVX Components | TCJY107M016R0050 vs TCJY107M016S0050 |
T543V107M016AKS0507280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | TCJY107M016R0050 vs T543V107M016AKS0507280 |
TCJY107M016S0050E | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJY107M016R0050 vs TCJY107M016S0050E |