Part Details for TCJT107M006S0200 by Kyocera AVX Components
Overview of TCJT107M006S0200 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCJT107M006S0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TCJT107M006S0200TR-ND
|
DigiKey | CAP TANT POLY 100UF 6.3V 1210 Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8037 | Buy Now |
DISTI #
TCJT107M006S0200
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 6.3 V, ? 20%, T, 200 mohm, 1210 [3528-12 Metric] - Tape and Reel (Alt: TCJT107M006S0200) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TCJT107M006S0200
|
TME | Capacitor: tantalum-polymer, 100uF, 6VDC, T, 1210, ESR: 200mΩ, TCJ Min Qty: 10000 | 0 |
|
$0.5120 | RFQ |
DISTI #
TCJT107M006S0200
|
Avnet Abacus | - Tape and Reel (Alt: TCJT107M006S0200) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 101 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TCJT107M006S0200
TCJT107M006S0200 CAD Models
TCJT107M006S0200 Part Data Attributes
|
TCJT107M006S0200
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJT107M006S0200
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 200 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.06 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 300 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TCJT107M006S0200
This table gives cross-reference parts and alternative options found for TCJT107M006S0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJT107M006S0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJT107M006R0070E | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCJT107M006S0200 vs TCJT107M006R0070E |
TCJT107M006R0070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, 1411 | Kyocera AVX Components | TCJT107M006S0200 vs TCJT107M006R0070 |