Part Details for TCJT106M016R0200 by KYOCERA AVX Components
Overview of TCJT106M016R0200 by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCJT106M016R0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69183626
|
Verical | Cap Tant Polymer 10uF 16VDC T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 0.2 Ohm 125°C T/R RoHS: Compliant Min Qty: 179 Package Multiple: 1 | Americas - 2321 |
|
$0.3400 / $0.3500 | Buy Now |