Part Details for TCJH157M006R0200E by Kyocera AVX Components
Overview of TCJH157M006R0200E by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCJH157M006R0200E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-13313-1-ND
|
DigiKey | CAP TANT POLY 150UF 6.3V 1210 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2704 / $1.1200 | Buy Now |
DISTI #
TCJH157M006R0200E
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 6.3 V, ? 20%, H, 200 mohm, 1210 [3528-15 Metric] - Tape and Reel (Alt: TCJH157M006R0200E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.7608 | Buy Now |
DISTI #
581-CJH157M006R0200E
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=200mOhm Black Re RoHS: Compliant | 0 |
|
$0.6390 | Order Now |
DISTI #
73979989
|
RS | Polymer - standard and low profile150 uF,6.3 V | AVX TCJH157M006R0200E RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9000 / $1.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks | 0 |
|
$0.6650 | Buy Now |
DISTI #
TCJH157M006R0200E
|
TME | Capacitor: tantalum-polymer, low ESR, 150uF, 6.3VDC, H, 1210, TCJ Min Qty: 2500 | 0 |
|
$0.3950 | RFQ |
DISTI #
TCJH157M006R0200E
|
Avnet Abacus | - Tape and Reel (Alt: TCJH157M006R0200E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
TCJH157M006R0200E
|
Avnet Asia | Tantalum Polymer Capacitor, 150 uF, 6.3 V, ? 20%, H, 200 mohm, 1210 [3528-15 Metric] (Alt: TCJH157M006R0200E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TCJH157M006R0200E
TCJH157M006R0200E CAD Models
TCJH157M006R0200E Part Data Attributes
|
TCJH157M006R0200E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJH157M006R0200E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 200 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.09 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 300 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TCJH157M006R0200E
This table gives cross-reference parts and alternative options found for TCJH157M006R0200E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJH157M006R0200E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJH157M006S0200 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TCJH157M006R0200E vs TCJH157M006S0200 |
TCJH157M006S0200E | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCJH157M006R0200E vs TCJH157M006S0200E |
TCJH157M006R0070E | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCJH157M006R0200E vs TCJH157M006R0070E |