Part Details for TCJE336M035R0055E by Kyocera AVX Components
Overview of TCJE336M035R0055E by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TCJE336M035R0055E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-13306-1-ND
|
DigiKey | CAP TANT POLY 33UF 35V 2917 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41 In Stock |
|
$1.3421 / $3.2600 | Buy Now |
DISTI #
TCJE336M035R0055E
|
Avnet Americas | Tantalum Polymer Capacitor, 33 uF, 35 V, ± 20%, E, 55 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: TCJE336M035R0055E) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$3.1881 | Buy Now |
DISTI #
581-TCJE336M35R0055E
|
Mouser Electronics | Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ESR=55mOhm Black Resin RoHS: Compliant | 29 |
|
$2.2400 / $3.1900 | Buy Now |
DISTI #
73980002
|
RS | Polymer - standard and low profile33 uF,35 V | AVX TCJE336M035R0055E RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9900 / $3.5200 | RFQ |
|
Future Electronics | Cap Tant Polymer 33uF 35VDC E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.055 Ohm RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks Container: Reel | 400Reel |
|
$1.9000 / $1.9500 | Buy Now |
DISTI #
TCJE336M035R0055E
|
TTI | Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ESR=55mOhm Black Resin RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 800 In Stock |
|
$2.3600 | Buy Now |
DISTI #
TCJE336M035R0055E
|
TME | Capacitor: tantalum-polymer, low ESR, 33uF, 35VDC, E, 2917, TCJ, SMD Min Qty: 400 | 0 |
|
$1.3100 | RFQ |
DISTI #
TCJE336M035R0055E
|
Avnet Abacus | - Tape and Reel (Alt: TCJE336M035R0055E) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 400 | 400 |
|
$2.8400 | Buy Now |
Part Details for TCJE336M035R0055E
TCJE336M035R0055E CAD Models
TCJE336M035R0055E Part Data Attributes
|
TCJE336M035R0055E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJE336M035R0055E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1155 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 900 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |