Part Details for TCJE336M035R0055 by Kyocera AVX Components
Overview of TCJE336M035R0055 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCJE336M035R0055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-9466-1-ND
|
DigiKey | CAP TANT POLY 33UF 35V 2917 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2963 In Stock |
|
$1.2775 / $3.8100 | Buy Now |
DISTI #
TCJE336M035R0055
|
Avnet Americas | Tantalum Polymer Capacitor, 33 uF, 35 V, ? 20%, E, 55 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: TCJE336M035R0055) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$1.3918 | Buy Now |
DISTI #
581-TCJE336M035R0055
|
Mouser Electronics | Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=55mOhm RoHS: Compliant | 710 |
|
$1.2700 / $3.5500 | Buy Now |
DISTI #
V72:2272_10777443
|
Arrow Electronics | Cap Tant Polymer 33uF 35VDC E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.055 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2129 Container: Cut Strips | Americas - 75 |
|
$0.7891 / $1.2670 | Buy Now |
|
Future Electronics | Tantalum Capacitors 336 20% 35v E case ESR 0055 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 23 Weeks Container: Reel | 400Reel |
|
$1.4300 / $1.4800 | Buy Now |
DISTI #
TCJE336M035R0055
|
TME | Capacitor: tantalum-polymer, 33uF, 35VDC, E, 2917, ESR: 55mΩ, TCJ Min Qty: 400 | 0 |
|
$1.3900 | RFQ |
DISTI #
TCJE336M035R0055
|
Avnet Abacus | Tantalum Polymer Capacitor, 33 uF, 35 V, � 20%, E, 55 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: TCJE336M035R0055) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TCJE336M035R0055
TCJE336M035R0055 CAD Models
TCJE336M035R0055 Part Data Attributes
|
TCJE336M035R0055
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJE336M035R0055
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1155 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 900 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCJE336M035R0055
This table gives cross-reference parts and alternative options found for TCJE336M035R0055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJE336M035R0055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJE336M035R0070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 33uF, 2917, ROHS COMPLIANT | Kyocera AVX Components | TCJE336M035R0055 vs TCJE336M035R0070 |
TCJE336M035R0055E | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJE336M035R0055 vs TCJE336M035R0055E |
TCJE336M035S0055E | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJE336M035R0055 vs TCJE336M035S0055E |
TCJE336M035S0070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 33uF, 2917, ROHS COMPLIANT | Kyocera AVX Components | TCJE336M035R0055 vs TCJE336M035S0070 |
TCJE336M035S0070E | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJE336M035R0055 vs TCJE336M035S0070E |