Part Details for TCJE156M050R0070 by KYOCERA Crystal Device Corporation
Overview of TCJE156M050R0070 by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for TCJE156M050R0070
TCJE156M050R0070 CAD Models
TCJE156M050R0070 Part Data Attributes
|
TCJE156M050R0070
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
TCJE156M050R0070
KYOCERA Crystal Device Corporation
CAPACITOR, TANTALUM, SOLID POLYMER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
Number of Terminals | 2 |