Part Details for TCJE107M025R0080E by Kyocera AVX Components
Overview of TCJE107M025R0080E by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TCJE107M025R0080E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-13302-1-ND
|
DigiKey | CAP TANT POLY 100UF 25V 2917 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1205 In Stock |
|
$1.0857 / $2.8400 | Buy Now |
DISTI #
TCJE107M025R0080E
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 25 V, ± 20%, E, 80 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: TCJE107M025R0080E) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$3.0764 | Buy Now |
DISTI #
581-TCJE107M25R0080E
|
Mouser Electronics | Tantalum Capacitors - Polymer 25V 100uF 20% 2917 ESR=80mOhm Black Resin RoHS: Compliant | 249 |
|
$1.0600 / $2.7800 | Buy Now |
DISTI #
73980006
|
RS | Polymer - standard and low profile100 uF,25 V | AVX TCJE107M025R0080E RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3600 / $2.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$0.9750 | Buy Now |
DISTI #
TCJE107M025R0080E
|
TME | Capacitor: tantalum-polymer, low ESR, 100uF, 25VDC, E, 2917, TCJ Min Qty: 400 | 0 |
|
$1.1300 | RFQ |
DISTI #
KTA7541
|
Rutronik | TC 100uF 25V 20% Case E 80mOhm RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 2000 Stock SG - 0 |
|
$1.0354 | Buy Now |
DISTI #
TCJE107M025R0080E
|
Avnet Abacus | Tantalum Polymer Capacitor, 100 uF, 25 V, � 20%, E, 80 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: TCJE107M025R0080E) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
TCJE107M025R0080E
|
Avnet Asia | Tantalum Polymer Capacitor, 100 uF, 25 V, ± 20%, E, 80 mohm, 2917 [7343-43 Metric] (Alt: TCJE107M025R0080E) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TCJE107M025R0080E
TCJE107M025R0080E CAD Models
TCJE107M025R0080E Part Data Attributes:
|
TCJE107M025R0080E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJE107M025R0080E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.25 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 800 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |