Part Details for TCJE107M025R0080 by Kyocera AVX Components
Overview of TCJE107M025R0080 by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TCJE107M025R0080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X6305
|
Newark | Cap, 100Μf, 25V, 20%, 2917, Capacitance:100Μf, Voltage Rating:25V, Product Range:Tcj Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:E, Esr:0.08Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:105°C, Rohs Compliant: Yes |Kyocera Avx TCJE107M025R0080 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 54 |
|
$1.6800 / $2.8900 | Buy Now |
DISTI #
478-9463-1-ND
|
DigiKey | CAP TANT POLY 100UF 25V 2917 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0857 / $2.8400 | Buy Now |
DISTI #
TCJE107M025R0080
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 25 V, ± 20%, E, 80 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: TCJE107M025R0080) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | 400 |
|
$0.8533 / $0.9151 | Buy Now |
DISTI #
TCJE107M025R0080
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 25 V, ± 20%, E, 80 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: TCJE107M025R0080) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.4004 | Buy Now |
DISTI #
581-TCJE107M025R0080
|
Mouser Electronics | Tantalum Capacitors - Polymer 25V 100uF 20% 2917 ESR=80mOhm RoHS: Compliant | 5195 |
|
$1.0900 / $2.8100 | Buy Now |
|
Future Electronics | TCJ Series 100 uF ±20% 25 V SMT Solid Polymer Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$1.0700 / $1.1200 | Buy Now |
DISTI #
TCJE107M025R0080
|
TTI | Tantalum Capacitors - Polymer 25V 100uF 20% 2917 ESR=80mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 10400 In Stock |
|
$1.0800 / $1.4800 | Buy Now |
DISTI #
TCJE107M025R0080
|
TME | Capacitor: tantalum-polymer, low ESR, 100uF, 25VDC, E, 2917, TCJ Min Qty: 1 | 99 |
|
$1.1700 / $2.1300 | Buy Now |
DISTI #
TCJE107M025R0080
|
Avnet Abacus | Tantalum Polymer Capacitor, 100 uF, 25 V, � 20%, E, 80 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: TCJE107M025R0080) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
TCJE107M025R0080
|
Avnet Asia | Tantalum Polymer Capacitor, 100 uF, 25 V, ± 20%, E, 80 mohm, 2917 [7343-43 Metric] (Alt: TCJE107M025R0080) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TCJE107M025R0080
TCJE107M025R0080 CAD Models
TCJE107M025R0080 Part Data Attributes:
|
TCJE107M025R0080
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJE107M025R0080
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 100uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.25 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 800 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |