Part Details for TCJE106M063R0150E by Kyocera AVX Components
Overview of TCJE106M063R0150E by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCJE106M063R0150E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-13300-1-ND
|
DigiKey | CAP TANT POLY 10UF 63V 2917 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
115 In Stock |
|
$1.5950 / $4.3800 | Buy Now |
DISTI #
TCJE106M063R0150E
|
Avnet Americas | Tantalum Polymer Capacitor, 10 uF, 63 V, ? 20%, E, 150 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: TCJE106M063R0150E) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$2.7782 | Buy Now |
DISTI #
581-TCJE106M63R0150E
|
Mouser Electronics | Tantalum Capacitors - Polymer 63V 10uF 20% 2917 ES R=150mOhm Black Resi RoHS: Compliant | 0 |
|
$2.3500 / $4.1600 | Order Now |
DISTI #
73980009
|
RS | Polymer - standard and low profile10 uF,63 V | AVX TCJE106M063R0150E RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3500 / $3.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$2.3100 / $2.4000 | Buy Now |
DISTI #
TCJE106M063R0150E
|
Avnet Abacus | Tantalum Polymer Capacitor, 10 uF, 63 V, � 20%, E, 150 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: TCJE106M063R0150E) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TCJE106M063R0150E
TCJE106M063R0150E CAD Models
TCJE106M063R0150E Part Data Attributes
|
TCJE106M063R0150E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJE106M063R0150E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 63V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 150 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 600 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCJE106M063R0150E
This table gives cross-reference parts and alternative options found for TCJE106M063R0150E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJE106M063R0150E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJE106M063S0100E | Tantalum Capacitor, Polarized, Tantalum, 63V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJE106M063R0150E vs TCJE106M063S0100E |
TCJE106M063S0150E | Tantalum Capacitor, Polarized, Tantalum, 63V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJE106M063R0150E vs TCJE106M063S0150E |
TCJE106M063S0100 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJE106M063R0150E vs TCJE106M063S0100 |
TCJE106M063R0150 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 10uF, 2917, ROHS COMPLIANT | Kyocera AVX Components | TCJE106M063R0150E vs TCJE106M063R0150 |
TCJE106M063R0100E | Tantalum Capacitor, Polarized, Tantalum, 63V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJE106M063R0150E vs TCJE106M063R0100E |
TCJE106M063R0100 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJE106M063R0150E vs TCJE106M063R0100 |