Part Details for TCJD686M020S0055 by Kyocera AVX Components
Overview of TCJD686M020S0055 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCJD686M020S0055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X9400
|
Newark | Tcj Rohs Compliant: Yes |Kyocera Avx TCJD686M020S0055 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 | Buy Now |
DISTI #
478-TCJD686M020S0055TR-ND
|
DigiKey | CAP TANT POLY 68UF 20V 2917 Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6303 | Buy Now |
DISTI #
TCJD686M020S0055
|
Avnet Americas | Tantalum Polymer Capacitor, 68 uF, 20 V, ± 20%, D, 55 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: TCJD686M020S0055) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
TCJD686M020S0055
|
TME | Capacitor: tantalum-polymer, 68uF, 20VDC, D, 2917, ESR: 55mΩ, TCJ Min Qty: 2500 | 0 |
|
$0.7700 | RFQ |
DISTI #
TCJD686M020S0055
|
Avnet Abacus | - Tape and Reel (Alt: TCJD686M020S0055) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 101 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TCJD686M020S0055
TCJD686M020S0055 CAD Models
TCJD686M020S0055 Part Data Attributes
|
TCJD686M020S0055
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJD686M020S0055
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 68uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.136 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 900 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCJD686M020S0055
This table gives cross-reference parts and alternative options found for TCJD686M020S0055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJD686M020S0055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJD686M020S0055E | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJD686M020S0055 vs TCJD686M020S0055E |
TCJD686M020R0055E | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJD686M020S0055 vs TCJD686M020R0055E |
TCJD686M020R0055 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 68uF, 2917 | Kyocera AVX Components | TCJD686M020S0055 vs TCJD686M020R0055 |